Neutrik Panel XLR Connector, Straight, 50V, 5 Way, Gold over Nickel Plating
- RS Stock No.:
- 464-757
- Distrelec Article No.:
- 142-33-029
- Mfr. Part No.:
- NC5FD-L-1
- Brand:
- Neutrik
Get a bulk buy discount
Add 15 more to save $3.75
View bulk pricing optionsSubtotal (1 unit)*
$24.53
(exc. GST)
$26.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $24.53 | - |
| 15 - 49 | $24.28 | $3.75 |
| 50 - 99 | $23.75 | $39.00 |
| 100 + | $23.10 | $143.00 |
*price indicative
- RS Stock No.:
- 464-757
- Distrelec Article No.:
- 142-33-029
- Mfr. Part No.:
- NC5FD-L-1
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel | |
| Current | 7.5A | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Zinc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Panel | ||
Current 7.5A | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Contact Material Brass | ||
Contact Gender Female | ||
Standards/Approvals No | ||

Neutrik XLR Connector
The Neutrik 5-contacts female XLR connector has a voltage rating of 50V and a current rating of 7.5A. This connector has a gold over nickel plating. This panel-mount XLR connector can be mounted in either the front or rear of a panel. With a simple screw mount frame, this XLR connector is easy to install and features a locking mechanism that ensures a reliable mating.
Features and Benefits
Delivers balanced microphone and line-level signals over long distances
Metal shell offers RF protection
Operating temperature ranging between -30°C and +80°C
Robust "D" metal shell
Solder cups for easy termination
Certifications
UL approved
- RS Stock No. 6949355
- Mfr. Part No. NC5MPR-HD
Each
$28.81
- RS Stock No. 0166226
- Mfr. Part No. NC5FD-LX
Each
$34.07
- RS Stock No. 0405691
- Mfr. Part No. NC5FP-1
Each
$22.08
- RS Stock No. 0405821
- Mfr. Part No. NC5MP-BAG
Each
$14.61
Related links
- Neutrik Panel XLR Connector 50V Female Gold Plating
- Neutrik Panel XLR Connector 50V Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating












