Neutrik Chassis XLR Connector, Straight, 50V Female, 3 Way, Silver over Nickel Plating
- RS Stock No.:
- 899-7371
- Distrelec Article No.:
- 302-14-710
- Mfr. Part No.:
- RSNC3FD-LX-M3
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship
- Plus 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $9.84 |
| 15 - 49 | $9.79 |
| 50 - 99 | $9.68 |
| 100 + | $9.34 |
*price indicative
- RS Stock No.:
- 899-7371
- Distrelec Article No.:
- 302-14-710
- Mfr. Part No.:
- RSNC3FD-LX-M3
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Chassis | |
| Current | 16A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Nickel | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Voltage | 50V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Chassis | ||
Current 16A | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Silver over Nickel | ||
Housing Material Nickel | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Voltage 50V | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
DLX Series Chassis Connectors
All metal housing gives greater overall RF protection and shielding
Duplex ground contact improves contact integrity between chassis and cable connector
Warning
Not to be used as mains connectors
Related links
- Neutrik Chassis XLR Connector 50V Silver over Nickel Plating
- Neutrik Chassis XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Chassis XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold Alloy over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Silver over Nickel Plating
