Neutrik Chassis XLR Connector, Straight, 50V Female, 3 Way, Gold over Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.22

(exc. GST)

$6.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$6.22
15 - 49$6.18
50 - 99$6.00
100 +$5.82

*price indicative

RS Stock No.:
466-4866
Mfr. Part No.:
NCJ6FI-V
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Number of Contacts

3

Current

7.5A

Mount Type

Chassis

Orientation

Straight

Colour

Black

Connector Gender

Female

Contact Plating

Gold over Nickel

Housing Material

Polyamide

Termination Type

Solder

Minimum Operating Temperature

-30°C

Voltage

50V

Maximum Operating Temperature

80°C

Contact Gender

Female

Contact Material

Bronze

Standards/Approvals

No

Series

NCJ6FI

XLR/Jack Combined Socket


This innovative range of sockets allow for XLR/ ¼" Jack connection in a single XLR shell. They incorporate metal brackets with M3 threads at the front end and snap in locks to the rear, to provide a firm mechanical link between the board and the chassis. Jack plug retention is via a spring element which is completely separated from the contacts.

Low contact pressure on jack

PCB 6 way with straight or right angle pins for either vertical (V) or horizontal (H) mounting

Solder 6 or 9 way versions (9 way switched)

Warning

Not to be used as mains connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy