Neutrik Chassis XLR Connector, Straight, 50V Male, 3 Way, Silver over Nickel Plating

Get a bulk buy discount

Add 15 more to save $1.35

View bulk pricing options

Subtotal (1 unit)*

$12.80

(exc. GST)

$14.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$12.80-
15 - 49$12.71$1.35
50 - 99$12.50$15.00
100 +$12.09$71.00

*price indicative

RS Stock No.:
899-7375
Distrelec Article No.:
302-14-713
Mfr. Part No.:
RSNC3MD-LX-M3
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

3

Product Type

XLR Connector

Mount Type

Chassis

Current

16A

Orientation

Straight

Connector Gender

Male

Contact Plating

Silver over Nickel

Housing Material

Nickel

Voltage

50V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Material

Brass

Contact Gender

Male

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
LI

DLX Series Chassis Connectors


All metal housing gives greater overall RF protection and shielding

Duplex ground contact improves contact integrity between chassis and cable connector

Warning

Not to be used as mains connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy