Deltron Cable Mount XLR Connector, Female, 50 V ac, 3 Way, Gold Plating

Bulk discount available

Subtotal (1 unit)*

$20.77

(exc. GST)

$22.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$20.77
10 - 24$19.97
25 - 49$19.15
50 +$18.74

*price indicative

RS Stock No.:
180-6780
Mfr. Part No.:
712-0300
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Number of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Contact Plating

Gold

Housing Material

Zinc Alloy

Termination Method

Crimp

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
GB
A range of audio and video connectors incorporating many innovative features. Assembled and disassembly is screwless and is achieved by a few quick turns of the back shell.

A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
Internal design features allow for a quick and simple insert assembly.
Pressed socket contacts which 'float'to assist plug mating,also ensuring a positive 'Wrap-round' contact with the pin,since they can 'move'with the pins should any movement occur between mating connectors.
A single piecs latch which is simple to operate,mating smoothly with both lockable and non-latching connectors.
The Strain relief collet ensures a positive cable grip.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links