Deltron Cable Mount XLR Connector, Male, 50 V ac, 3 Way, Gold Plating
- RS Stock No.:
- 180-6763
- Mfr. Part No.:
- 705-0300
- Brand:
- Deltron
Bulk discount available
Subtotal (1 unit)*
$18.32
(exc. GST)
$20.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 51 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.32 |
| 5 + | $16.52 |
*price indicative
- RS Stock No.:
- 180-6763
- Mfr. Part No.:
- 705-0300
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Contact Plating | Gold | |
| Housing Material | Zinc Alloy | |
| Termination Method | Crimp | |
| Current Rating | 15A | |
| Voltage Rating | 50 V ac | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Contact Plating Gold | ||
Housing Material Zinc Alloy | ||
Termination Method Crimp | ||
Current Rating 15A | ||
Voltage Rating 50 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
A range of audio & video connectors incorporating many innovative features.Assembly and disassembly is screw less and is achieved by a few quick turns of the back shell.
Available in satin nickel or matt black finish,with silver gold plated contacts.
The Strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
The Strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Gold Plating
- Neutrik Cable Mount XLR Connector 50 V ac Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Gold Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Neutrik Panel Mount XLR Connector 50 V ac Gold over Nickel Plating
