Deltron Cable Mount XLR Connector, Female, 50 V ac, 3 Way, Silver Plating

Bulk discount available

Subtotal (1 unit)*

$11.33

(exc. GST)

$12.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 10 November 2025
  • Plus 100 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$11.33
10 - 24$11.03
25 - 49$10.56
50 +$10.26

*price indicative

RS Stock No.:
180-6768
Distrelec Article No.:
304-09-414
Mfr. Part No.:
708-0300
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Number of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Crimp

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
GB
A range of audio & video connectors incorporating many innovative features.Assembly and disassembly is screw less and is achieved by a few quick turns of the back shell.

A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
Internal design features allow for a quick and simple insert assembly.
Pressed socket contacts which 'float'to assist plug mating,also ensuring a positive 'Wrap-round' contact with the pin,since they can 'move'with the pins should any movement occur between mating connectors.
A single piecs latch which is simple to operate,mating smoothly with both lockable and non-latching connectors.
The Strain relief collet ensures a positive cable grip.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links