Deltron Cable Mount XLR Connector, Female, 50 V ac, 4 Way, Silver Plating
- RS Stock No.:
- 180-6769
- Mfr. Part No.:
- 708-0400
- Brand:
- Deltron
Bulk discount available
Subtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.89 |
| 10 - 24 | $17.25 |
| 25 - 49 | $16.47 |
| 50 + | $16.11 |
*price indicative
- RS Stock No.:
- 180-6769
- Mfr. Part No.:
- 708-0400
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Method | Crimp | |
| Current Rating | 10A | |
| Voltage Rating | 50 V ac | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Crimp | ||
Current Rating 10A | ||
Voltage Rating 50 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
A range of audio and video connectors incorporating many innovative features. Assembled and disassembly is screwless and is achieved by a few quick turns of the back shell.
A single piece latch which is simple to operate, mating smoothly with both lockable and non latching connectors.
The strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings is also available, each with a single number moulded in, offering a quick and easy system of channel identification.
Internal design feature allow for a quick and simple insert assembly.
The strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings is also available, each with a single number moulded in, offering a quick and easy system of channel identification.
Internal design feature allow for a quick and simple insert assembly.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
