Deltron Panel Mount XLR Connector, Female, 50 V ac, 3 Way, Gold Plating
- RS Stock No.:
- 180-6784
- Mfr. Part No.:
- 714-0300
- Brand:
- Deltron
Bulk discount available
Subtotal (1 unit)*
$22.01
(exc. VAT)
$24.21
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.01 |
| 10 - 24 | $21.12 |
| 25 - 49 | $20.24 |
| 50 + | $19.78 |
*price indicative
- RS Stock No.:
- 180-6784
- Mfr. Part No.:
- 714-0300
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Contact Plating | Gold | |
| Housing Material | Zinc Alloy | |
| Termination Method | Screw | |
| Current Rating | 15A | |
| Voltage Rating | 50 V ac | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Contact Plating Gold | ||
Housing Material Zinc Alloy | ||
Termination Method Screw | ||
Current Rating 15A | ||
Voltage Rating 50 V ac | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable plugs
Pressed socket contacts which 'float'to assist plug mating,also ensuring a positive 'Wrap round'contact with the pin,Which can 'move'with the pins should any movement occur between mating connectors.
A simple press down,squeeze clip release mechanism makes it particularly easy to use.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
Available in satin nickel or black chrome finish.
A simple press down,squeeze clip release mechanism makes it particularly easy to use.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
Available in satin nickel or black chrome finish.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Deltron Panel Mount XLR Connector 50 V ac Gold Plating
- Deltron Cable Mount XLR Connector 50 V ac Gold Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Gold Plating
- Neutrik Panel Mount XLR Connector 50 V Gold Plating
- Neutrik Panel Mount XLR Connector 50 V Gold Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
