- RS Stock No.:
- 180-6770
- Mfr. Part No.:
- 708-0500
- Brand:
- Deltron
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$14.75
(exc. GST)
$16.23
(inc. GST)
Units | Per unit |
1 - 9 | $14.75 |
10 - 24 | $14.17 |
25 - 49 | $13.59 |
50 + | $13.29 |
- RS Stock No.:
- 180-6770
- Mfr. Part No.:
- 708-0500
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A range of audio and video connectors incorporating many innovative features. Assembled and disassembly is screwless and is achieved by a few quick turns of the back shell.
A single piece latch which is simple to operate, mating smoothly with both lockable and non latching connectors.
The strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings is also available, each with a single number moulded in, offering a quick and easy system of channel identification.
Internal design feature allow for a quick and simple insert assembly.
The strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings is also available, each with a single number moulded in, offering a quick and easy system of channel identification.
Internal design feature allow for a quick and simple insert assembly.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Cable Mount |
Contact Plating | Silver |
Housing Material | Zinc Alloy |
Termination Method | Crimp |
Current Rating | 7.5A |
Voltage Rating | 50 V ac |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- Neutrik Cable Mount XLR Connector Female 5 Way, Silver over Nickel Plating
- Neutrik Through Hole XLR Connector Male 5 Way, Gold over Nickel Plating
- Deltron Cable Mount XLR Connector 50 V ac Gold Plating
- Roxburgh EMC Panel Mount XLR Connector 50 V ac Silver Plating
- Neutrik PCB Mount XLR Connectors <50 V ac Gold Plating
- Neutrik PCB Mount XLR Connectors Male 5 Way, Gold Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Neutrik Cable Mount XLR Connector 50 V ac Silver over Nickel Plating