ITT Cannon Cable XLR Connector, Straight, 125V ac Male, 3 Way, Gold Plating

Bulk discount available

Subtotal (1 unit)*

$17.73

(exc. GST)

$19.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$17.73
25 - 99$17.24
100 +$16.53

*price indicative

RS Stock No.:
542-769
Mfr. Part No.:
M-XL-3-12S
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

3

Product Type

XLR Connector

Current

3A

Mount Type

Cable

Orientation

Straight

Colour

Silver

Connector Gender

Male

Contact Plating

Gold

Housing Material

Copper

Minimum Operating Temperature

-35°C

Voltage

125V ac

Termination Type

Solder

Contact Material

Copper Alloy

Contact Gender

Male

Maximum Operating Temperature

85°C

Series

M-XL

Standards/Approvals

No

Length

51mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links