Switchcraft Cable XLR Connector, Straight, 125V ac Male, 5 Way, Silver Plating
- RS Stock No.:
- 628-5639
- Mfr. Part No.:
- TA5MX
- Brand:
- Switchcraft
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.97
(exc. GST)
$34.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $30.97 |
| 15 - 49 | $30.59 |
| 50 + | $30.05 |
*price indicative
- RS Stock No.:
- 628-5639
- Mfr. Part No.:
- TA5MX
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Current | 4A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Current 4A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Miniature Tini Q-G Cable Connectors
Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.
Related links
- Switchcraft Cable XLR Connector 125V ac Male Silver Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Male Silver Plating
