ITT Cannon Cable XLR Connector, Straight, 125V ac Female, 3 Way, Gold Plating
- RS Stock No.:
- 542-797
- Mfr. Part No.:
- M-XL-3-11S
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
$22.76
(exc. GST)
$25.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $22.76 |
| 25 - 99 | $22.37 |
| 100 + | $21.93 |
*price indicative
- RS Stock No.:
- 542-797
- Mfr. Part No.:
- M-XL-3-11S
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Current | 3A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Housing Material | Copper | |
| Voltage | 125V ac | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | M-XL | |
| Standards/Approvals | No | |
| Length | 47.5mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Current 3A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Silver | ||
Contact Plating Gold | ||
Housing Material Copper | ||
Voltage 125V ac | ||
Minimum Operating Temperature -35°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series M-XL | ||
Standards/Approvals No | ||
Length 47.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- ITT Cannon Cable XLR Connector 125V ac Male Gold Plating
- ITT Cannon Panel XLR Connector 125V ac Female Gold Plating
- ITT Cannon Panel XLR Connector 125V ac Male Gold Plating
- Amphenol Industrial Panel XLR Connector 8 Way, Gold Plating
- Amphenol Industrial PCB XLR Connector 125V ac Female Gold Plating
- Amphenol Industrial Panel XLR Connector 125V ac Female Gold Plating
- Amphenol Industrial PCB XLR Connector 125V ac Female Gold Plating
- RS PRO Panel XLR Connector 125V Male Gold Plating
