ITT Cannon Panel XLR Connector, Straight, 125V ac Male, 3 Way, Gold Plating
- RS Stock No.:
- 542-826
- Mfr. Part No.:
- M-XL-3-14
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.96
(exc. GST)
$18.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.96 |
| 25 - 99 | $16.29 |
| 100 + | $15.61 |
*price indicative
- RS Stock No.:
- 542-826
- Mfr. Part No.:
- M-XL-3-14
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel | |
| Current | 3A | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Copper | |
| Voltage | 125V ac | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Length | 18.2mm | |
| Standards/Approvals | No | |
| Series | M-XL | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Panel | ||
Current 3A | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Copper | ||
Voltage 125V ac | ||
Minimum Operating Temperature -35°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Length 18.2mm | ||
Standards/Approvals No | ||
Series M-XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- ITT Cannon Panel XLR Connector 125V ac Female Gold Plating
- ITT Cannon Cable XLR Connector 125V ac Male Gold Plating
- ITT Cannon Cable XLR Connector 125V ac Female Gold Plating
- Switchcraft Panel XLR Connector 125V ac Male Tin Plating
- RS PRO Panel XLR Connector 125V Male Gold Plating
- Switchcraft Cable XLR Connector 125V ac Male Silver Plating
- Amphenol Industrial Panel XLR Connector 8 Way, Gold Plating
- Amphenol Industrial Panel XLR Connector 125V ac Female Gold Plating
