Switchcraft Panel XLR Connector, Straight, 125V ac Male, 3 Way, Tin Plating
- RS Stock No.:
- 453-690
- Distrelec Article No.:
- 142-40-206
- Mfr. Part No.:
- TB3M
- Brand:
- Switchcraft
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.81
(exc. GST)
$27.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 114 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.81 |
| 5 + | $23.99 |
*price indicative
- RS Stock No.:
- 453-690
- Distrelec Article No.:
- 142-40-206
- Mfr. Part No.:
- TB3M
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Current | 5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Housing Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Voltage | 125V ac | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Current 5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Natural | ||
Contact Plating Tin | ||
Housing Material Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Voltage 125V ac | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Miniature Tini Q-G Panel Mount Connectors
Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.
- RS Stock No. 0542826
- Mfr. Part No. M-XL-3-14
Each
$15.74
- RS Stock No. 6285601
- Mfr. Part No. TA3MX
Each
$21.27
- RS Stock No. 0542769
- Mfr. Part No. M-XL-3-12S
Each
$11.69
- RS Stock No. 0542832
- Mfr. Part No. M-XL-3-31
Each
$9.90
Related links
- ITT Cannon Panel XLR Connector 125V ac Male Gold Plating
- Switchcraft Cable XLR Connector 125V ac Male Silver Plating
- Switchcraft Panel XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V ac Male Silver Plating
- Switchcraft Panel XLR Connector 125V Female Silver Plating
- ITT Cannon Cable XLR Connector 125V ac Male Gold Plating
- ITT Cannon Panel XLR Connector 125V ac Female Gold Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating










