Switchcraft Jack Plug & Socket 6.35 mm Panel Female 3 Stereo, 1A PC Pin
- RS Stock No.:
- 878-2573
- Distrelec Article No.:
- 304-46-736
- Mfr. Part No.:
- 12B
- Brand:
- Switchcraft
Subtotal (1 pack of 10 units)*
$57.95
(exc. GST)
$63.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.795 | $57.95 |
*price indicative
- RS Stock No.:
- 878-2573
- Distrelec Article No.:
- 304-46-736
- Mfr. Part No.:
- 12B
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | Jack Plug & Socket | |
| Size | 6.35 mm | |
| Current | 1A | |
| Mount Type | Panel | |
| Number of Ways | 3 | |
| Termination Type | PC Pin | |
| Sub Type | Stereo | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Housing Material | Plastic | |
| Voltage | 25V | |
| Contact Gender | Female | |
| Series | Little-Jax | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type Jack Plug & Socket | ||
Size 6.35 mm | ||
Current 1A | ||
Mount Type Panel | ||
Number of Ways 3 | ||
Termination Type PC Pin | ||
Sub Type Stereo | ||
Connector Gender Female | ||
Orientation Straight | ||
Housing Material Plastic | ||
Voltage 25V | ||
Contact Gender Female | ||
Series Little-Jax | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
1/4 in. Enclosed Jack Sockets
A series of Switchcraft Enclosed PCB/Chassis mounting jack sockets. These jacks incorporate nickel plated brass mounting bushes for optimum durability. Each model is suitable for mixing desks, telecoms, medical and general industrial processes, ensuring they are perfect for your application. All models are highly reliable and excellent quality.
Related links
- Switchcraft Jack Connector 5.34 mm Chassis Mount 1A
- RS PRO Jack Connector 3.5 mm Panel Mount Female 3 Stereo, 1A Solder
- Switchcraft Jack Connector 6.35 mm Surface 3A PC Pin
- Lumberg Jack Connector 3.5 mm Surface Mount Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Stereo, 1A Solder
- Switchcraft Jack Connector 6.35 mm Cable Male 3 Stereo
- Switchcraft Jack Connector 6.35 mm PCB Female 3 Stereo Solder
- RS PRO TRS Connector 6.35 mm Male Stereo, 1A
