Switchcraft Panel XLR Connector, Straight, 125V Female, 3 Way, Silver Plating
- RS Stock No.:
- 878-2536
- Mfr. Part No.:
- C3F
- Brand:
- Switchcraft
Subtotal (1 unit)*
$31.45
(exc. GST)
$34.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 12 October 2026
- Plus 120 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.45 |
*price indicative
- RS Stock No.:
- 878-2536
- Mfr. Part No.:
- C3F
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 15A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Series | C&D | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 15A | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Voltage 125V | ||
Termination Type Solder | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Series C&D | ||
- COO (Country of Origin):
- US
C & D Series XLR Connector
Switchcraft C & D Series of XLR Audio Connectors are available in a variety of pin configurations to ensure your application is covered.
Pin configurations ranging from 3-7
1000MW integral insulation resistance
1000V Dielectric voltage
Related links
- Switchcraft Panel XLR Connector 125V Female Silver Plating
- Switchcraft Panel XLR Connector 125V Female Silver Plating
- Switchcraft Panel XLR Connector 500V Male Silver Plating
- Switchcraft Panel XLR Connector 125V ac Male Tin Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
