RS PRO Adjustable Spanner, 317 mm Overall, 45mm Jaw Capacity, Insulated Handle, VDE/1000V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
911-1174
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wrench Type

Adjustable Spanner

Jaw Capacity

45mm

Overall Length

317 mm

Handle Type

Insulated

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy