RS PRO Adjustable Spanner, 345 mm Overall, 35mm Jaw Capacity, Insulated Handle, VDE/1000V
- RS Stock No.:
- 911-1162
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-1162
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Jaw Capacity | 35mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 345 mm | |
| Handle Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Jaw Capacity 35mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 345 mm | ||
Handle Type Insulated | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- RS PRO Adjustable Spanner 45mm Jaw Capacity VDE/1000V
- RS PRO Adjustable Spanner 45mm Jaw Capacity VDE/1000V
- Facom Adjustable Spanner 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Facom Adjustable Spanner 27 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Penta Adjustable Spanner 26 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Bahco Adjustable Spanner 43 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- ITL Insulated Tools Ltd Adjustable Spanner 24mm Jaw Capacity VDE/1000V
