Knipex, 30 mm Jaw Capacity Adjustable Spanner, 260mm Overall, Insulated Handle VDE/1000V Approved
- RS Stock No.:
- 267-3208
- Mfr. Part No.:
- 98 07 250
- Brand:
- Knipex
Subtotal (1 unit)*
$148.18
(exc. GST)
$163.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.18 |
*price indicative
- RS Stock No.:
- 267-3208
- Mfr. Part No.:
- 98 07 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Jaw Capacity | 30 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 260mm | |
| Non-Sparking | No | |
| Handle Type | Insulated | |
| Finish | Insulated | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Jaw Capacity 30 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 260mm | ||
Non-Sparking No | ||
Handle Type Insulated | ||
Finish Insulated | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- ES
KNIPEX 98 07 250 Adjustable Wrench with dipped insulation chrome-plated 260 mm
98 07 250 Adjustable Wrench Parallel smooth gripping jaws. Variable gripping width. With scaling for presetting the width apart from the workpiece. - Jaw width: 8mm- Head width (W3): 16mm- Depth: 20mm- Width: 73mm- Capacities for nuts: 30mm- Capacities for nuts: 1 1/8
Technical attributes
Parallel Smooth Gripping Jaws
Variable Gripping Width
With Scaling For Presetting The Width Apart From The Workpiece
Variable Gripping Width
With Scaling For Presetting The Width Apart From The Workpiece
Related links
- Facom Adjustable Spanner 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Penta Adjustable Spanner 26 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Facom Adjustable Spanner 27 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 43 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 20 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- SAM Pipe Wrench 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
