Facom, 27 mm Jaw Capacity Adjustable Spanner, 210mm Overall, Insulated Handle VDE/1000V Approved

Subtotal (1 unit)*

$177.65

(exc. GST)

$195.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.65

*price indicative

RS Stock No.:
236-2118
Mfr. Part No.:
113.8TAVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Wrench Type

Adjustable Spanner

Product Type

Adjustable Spanner

Jaw Capacity

27 mm

Overall Length

210mm

Non-Sparking

No

Handle Type

Insulated

Finish

Insulated

VDE/1000V Approved

Yes

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 113.AVSE series 1000 V insulated adjustable wrench has worm left hand rotation and insulation with safety colour coding. It has burnished finish.

Length 210 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy