Facom, 30 mm Jaw Capacity Adjustable Spanner, 260mm Overall, Insulated Handle VDE/1000V Approved
- RS Stock No.:
- 236-2113
- Mfr. Part No.:
- 113.10TAVSE
- Brand:
- Facom
Subtotal (1 unit)*
$213.43
(exc. GST)
$234.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.43 |
*price indicative
- RS Stock No.:
- 236-2113
- Mfr. Part No.:
- 113.10TAVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 30 mm | |
| Product Type | Adjustable Spanner | |
| Overall Length | 260mm | |
| Non-Sparking | No | |
| Handle Type | Insulated | |
| Finish | Insulated | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 30 mm | ||
Product Type Adjustable Spanner | ||
Overall Length 260mm | ||
Non-Sparking No | ||
Handle Type Insulated | ||
Finish Insulated | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 113.AVSE series 1000 V insulated adjustable wrench has worm left hand rotation and insulation with safety colour coding. It has burnished finish.
Length 260 mm
Related links
- Knipex Adjustable Spanner 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Facom Adjustable Spanner 27 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Pipe Wrench 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Penta Adjustable Spanner 26 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 43 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 20 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
