SAM, 16 mm Jaw Capacity Ratchet Combination Spanner, 210mm Overall, Standard Handle

Subtotal (1 unit)*

$30.94

(exc. GST)

$34.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.94

*price indicative

RS Stock No.:
282-8578
Mfr. Part No.:
53-16-L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

16 mm

Wrench Type

Ratchet Combination Spanner

Product Type

Wrench

Overall Length

210mm

Non-Sparking

No

Handle Type

Standard

Finish

Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Wrench is a long offset combination wrench. It has long counter cranked head its large clearance makes it possible to pass an obstacle even close to the nut to be worked on.

Satin chrome plate finish

Allows to pass in confined spaces

12 flat with Surface Drive profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy