SAM, 55 mm Jaw Capacity Ratchet Combination Spanner, 610mm Overall, Standard Handle
- RS Stock No.:
- 282-8583
- Mfr. Part No.:
- 53-55-L
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8583
- Mfr. Part No.:
- 53-55-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 55 mm | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Combination Spanner | |
| Overall Length | 610mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 7738, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 55 mm | ||
Product Type Wrench | ||
Wrench Type Ratchet Combination Spanner | ||
Overall Length 610mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 7738, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Wrench is a long offset combination wrench. It has long counter cranked head its large clearance makes it possible to pass an obstacle even close to the nut to be worked on.
Satin chrome plate finish
Allows to pass in confined spaces
12 flat with Surface Drive profile
Related links
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 60 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 6 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 65 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 28 mm Jaw Capacity, Standard Handle
