SAM, 28 mm Jaw Capacity Ratchet Combination Spanner, 360mm Overall, Standard Handle
- RS Stock No.:
- 282-8582
- Mfr. Part No.:
- 53-28-L
- Brand:
- SAM
Subtotal (1 unit)*
$63.62
(exc. GST)
$69.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.62 |
*price indicative
- RS Stock No.:
- 282-8582
- Mfr. Part No.:
- 53-28-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 28 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 360mm | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 28 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 360mm | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Wrench is a long offset combination wrench. It has long counter cranked head its large clearance makes it possible to pass an obstacle even close to the nut to be worked on.
Satin chrome plate finish
Allows to pass in confined spaces
12 flat with Surface Drive profile
Related links
- SAM Ratchet Combination Spanner 26 mm Jaw Capacity, Long Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 60 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 6 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 55 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Standard Handle
