SAM, 3/8 → 1/2 in Jaw Capacity Strap Wrench, 0.5in Overall

Subtotal (1 unit)*

$46.03

(exc. GST)

$50.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.03

*price indicative

RS Stock No.:
270-3298
Mfr. Part No.:
3952
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Strap Wrench

Jaw Capacity

3/8 → 1/2 in

Product Type

Wrench Set

Overall Length

0.5in

Finish

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Strap oil filter wrench enables use with all types of ratchet and has 1/2 drive square. A belt is used to circle the filter and transmit the force.

Weight 340 gram

Guarantee O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy