BETA, 3/8 → 1/2 in Jaw Capacity Pipe Wrench, 90mm Overall
- RS Stock No.:
- 234-6238
- Mfr. Part No.:
- 355
- Brand:
- BETA
Subtotal (1 unit)*
$100.54
(exc. GST)
$110.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.54 |
*price indicative
- RS Stock No.:
- 234-6238
- Mfr. Part No.:
- 355
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 3/8 → 1/2 in | |
| Product Type | Wrench | |
| Overall Length | 90mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 3/8 → 1/2 in | ||
Product Type Wrench | ||
Overall Length 90mm | ||
Non-Sparking No | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Combination spud wrench has five steps.
Length 90mm
Weight 122g
Related links
- BETA Pipe Wrench 46 mm Jaw Capacity Non-Sparking
- SAM Strap Wrench 3/8 to 1/2 in Jaw Capacity
- SCHAEFFLER Locknut-Socket-KM11 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM10 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90 mm Overall
- Bahco Wrench 90 mm, 390 mm Overall
- SCHAEFFLER Locknut-Socket-KM9 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM12 3/4 in Socket Wrench, 90 mm Overall
