Teng Tools, 1-1/2 in Jaw Capacity Adjustable Wrench, 305mm Overall, Bi-Material Handle
- RS Stock No.:
- 838-236
- Mfr. Part No.:
- 4005IQ
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$128.45
(exc. GST)
$141.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.45 |
*price indicative
- RS Stock No.:
- 838-236
- Mfr. Part No.:
- 4005IQ
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Wrench Type | Adjustable Wrench | |
| Jaw Capacity | 1-1/2 in | |
| Product Type | Wrench | |
| Overall Length | 305mm | |
| Handle Type | Bi-Material | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Wrench Type Adjustable Wrench | ||
Jaw Capacity 1-1/2 in | ||
Product Type Wrench | ||
Overall Length 305mm | ||
Handle Type Bi-Material | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools adjustable wrench offers precision and versatility, designed to tackle a variety of fastening and gripping tasks with ease and efficiency. Its robust design ensures reliable performance in both professional and DIY settings.
Integral measurement scale on the jaw for improved precision
Compact moving jaw design allows access in confined spaces
Bi-material handle provides extra comfort during use
Equipped with a hole for tool securing at height
Complies with DIN 3117 and ISO 6787 standards
Related links
- Teng Tools Adjustable Spanner 34 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 60 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 50 mm Jaw Capacity, Bi-Material Handle
- Ega-Master Adjustable Wrench 19 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved
- Ega-Master Adjustable Wrench 33.5 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved
- Teng Tools Adjustable Wrench 33 mm Jaw Capacity, Bar Handle Handle
- Bahco Strap Wrench 220 mm Jaw Capacity, Metal Handle Non-Sparking
