Facom, 105 - 145 mm Jaw Capacity Oil Filter Wrench, 300mm Overall, Metal Handle
- RS Stock No.:
- 235-6136
- Mfr. Part No.:
- U.46PL
- Brand:
- Facom
Subtotal (1 unit)*
$156.54
(exc. GST)
$172.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.54 |
*price indicative
- RS Stock No.:
- 235-6136
- Mfr. Part No.:
- U.46PL
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Jaw Capacity | 105 - 145 mm | |
| Wrench Type | Oil Filter Wrench | |
| Non-Sparking | No | |
| Overall Length | 300mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Jaw Capacity 105 - 145 mm | ||
Wrench Type Oil Filter Wrench | ||
Non-Sparking No | ||
Overall Length 300mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom adjustable oil filter wrench used for HGV`s and farming vehicles has maximum length 300 mm.
For filters diameter 105 to 145 mm
Related links
- Facom Strap Wrench 150 mm Jaw Capacity, Plastic Handle
- Facom Strap Wrench 60 mm Jaw Capacity, Straight Handle
- Facom Strap Wrench 165 mm Jaw Capacity, Metal Handle
- Facom Strap Wrench 125 mm Jaw Capacity, Metal Handle
- Facom Strap Wrench 120 mm Jaw Capacity, Metal Handle
- Ega-Master Strap Wrench 101 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Gedore Strap Wrench 220 mm Jaw Capacity, Straight Handle
- Expert by Facom Strap Wrench 110 mm Jaw Capacity, Standard Handle Non-Sparking
