Facom, 66 - 150 mm Jaw Capacity Strap Wrench, 230mm Overall, Plastic Handle
- RS Stock No.:
- 235-6138
- Mfr. Part No.:
- U.48PLPB
- Brand:
- Facom
Subtotal (1 unit)*
$252.60
(exc. GST)
$277.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.60 |
*price indicative
- RS Stock No.:
- 235-6138
- Mfr. Part No.:
- U.48PLPB
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Jaw Capacity | 66 - 150 mm | |
| Wrench Type | Strap Wrench | |
| Overall Length | 230mm | |
| Non-Sparking | No | |
| Handle Type | Plastic | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Jaw Capacity 66 - 150 mm | ||
Wrench Type Strap Wrench | ||
Overall Length 230mm | ||
Non-Sparking No | ||
Handle Type Plastic | ||
Finish Chrome | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom automatic oil filter wrench used for HGV`s and farming vehicles has optimised automatic tightening.
Ratchet effect increment 5°
For filters diameter 106 to 145 mm
Related links
- Facom Strap Wrench 145 mm Jaw Capacity, Metal Handle
- Facom Oil Filter Wrench 66 to 105 mm Jaw Capacity, Plastic Handle
- RS PRO Strap Wrench Plastic Handle
- RS PRO Strap Wrench Plastic Handle
- Facom Fast Oil Filter 66 to 106 mm Jaw Capacity, Plastic Handle
- CK Adjustable 22 mm Jaw Capacity, Plastic Handle
- Facom Strap Wrench 165 mm Jaw Capacity, Metal Handle
- Facom Strap Wrench 125 mm Jaw Capacity, Metal Handle
