Ega-Master, 48 mm Jaw Capacity Adjustable Spanner, 375mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 593-967
- Mfr. Part No.:
- 71455
- Brand:
- Ega-Master
Subtotal (1 unit)*
$830.29
(exc. GST)
$913.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $830.29 |
*price indicative
- RS Stock No.:
- 593-967
- Mfr. Part No.:
- 71455
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 48 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | Yes | |
| Overall Length | 375mm | |
| Handle Type | Metal | |
| Material | Beryllium Copper Alloy, Aluminium Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 48 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking Yes | ||
Overall Length 375mm | ||
Handle Type Metal | ||
Material Beryllium Copper Alloy, Aluminium Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Adjustable Wrenches made from non-sparking materials are the best choice for use in potentially explosive environments. They provide the highest level of safety for users by minimizing the risk of sparks. These wrenches offer reliable performance and adjustability, making them ideal for various tasks in hazardous settings such as chemical plants, oil refineries, and shipyards. Their durable construction ensures long-term, secure use in critical applications.
Non sparking
Maximum opening and minimum jaw thickness for the very best versatility
Related links
- Ega-Master Adjustable Wrench 48 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Spanner 55 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Spanner 1 in Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 46 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 46mm Jaw Capacity Non-Sparking
- Ega-Master Adjustable Spanner 19 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Adjustable Wrench 25 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 30 mm Jaw Capacity, Metal Handle Non-Sparking
