Ega-Master, 24 mm Jaw Capacity Adjustable Spanner, 203.2mm Overall, Straight Handle VDE/1000V Approved
- RS Stock No.:
- 288-784
- Mfr. Part No.:
- 76551
- Brand:
- Ega-Master
Subtotal (1 unit)*
$54.81
(exc. GST)
$60.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 927 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.81 |
*price indicative
- RS Stock No.:
- 288-784
- Mfr. Part No.:
- 76551
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wrench | |
| Jaw Capacity | 24 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 203.2mm | |
| Handle Type | Straight | |
| Finish | Titacrom | |
| VDE/1000V Approved | Yes | |
| Material | Steel, PVC | |
| Standards/Approvals | ANSI B-107.8M, GGG-W-631B, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wrench | ||
Jaw Capacity 24 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 203.2mm | ||
Handle Type Straight | ||
Finish Titacrom | ||
VDE/1000V Approved Yes | ||
Material Steel, PVC | ||
Standards/Approvals ANSI B-107.8M, GGG-W-631B, IEC 60900 | ||
- COO (Country of Origin):
- ES
The Ega-Master Adjustable Wrenches are ideal for heavy duty applications with its high resistance when tightening. Both right and left turn versions available with maximum opening and minimum jaw thickness for the very best versatility.
1000V insulation
8inch length
Titacrom finish
Related links
- Ega-Master Adjustable Spanner 24 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master Adjustable Spanner 41 mm Jaw Capacity, Straight Handle
- Ega-Master Adjustable Spanner 29 mm Jaw Capacity, Straight Handle VDE/1000V Approved
- Ega-Master Adjustable Spanner 19 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Adjustable Spanner 29 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master Adjustable Spanner 33.5 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Ega-Master Adjustable Wrench 33.5 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved
