Ega-Master, 41 mm Jaw Capacity Adjustable Spanner, 203.2mm Overall, Straight Handle
- RS Stock No.:
- 288-757
- Mfr. Part No.:
- 61213
- Brand:
- Ega-Master
Subtotal (1 unit)*
$70.72
(exc. GST)
$77.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.72 |
*price indicative
- RS Stock No.:
- 288-757
- Mfr. Part No.:
- 61213
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 41 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 203.2mm | |
| Handle Type | Straight | |
| Finish | Titacrom | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 41 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 203.2mm | ||
Handle Type Straight | ||
Finish Titacrom | ||
Material Special Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Ega-Master Wide Opening Adjustable Wrench has a plumbing wrench which provide maximum jaw opening and minimum thickness for optimal operability in confined spaces. It has Titacrom finish. The reinforced design for heavy-duty work that multiplies its tightening strength.
8 inch length
Wrench of 41mm
430g of weight
non slip comfort handle for maximum comfort
Related links
- Ega-Master Adjustable Spanner 24 mm Jaw Capacity, Straight Handle VDE/1000V Approved
- Ega-Master Adjustable Spanner 24 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master Adjustable Spanner 35 mm Jaw Capacity, Straight Handle
- Ega-Master Adjustable Spanner 29 mm Jaw Capacity, Straight Handle VDE/1000V Approved
- Ega-Master Ring Wrench 41 mm Jaw Capacity, Straight Handle
- Ega-Master Adjustable Spanner 355.6 mm Jaw Capacity, Ergonomic Handle
- Ega-Master Adjustable Spanner 48 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Spanner 55 mm Jaw Capacity, Metal Handle Non-Sparking
