Ega-Master, 6 in Jaw Capacity Adjustable Spanner, 35mm Overall, Straight Handle

Subtotal (1 unit)*

$66.62

(exc. GST)

$73.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.62

*price indicative

RS Stock No.:
288-759
Mfr. Part No.:
61229
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Wrench

Jaw Capacity

6 in

Wrench Type

Adjustable Spanner

Overall Length

35mm

Handle Type

Straight

Finish

Titacrom

Material

Special Steel

Standards/Approvals

No

COO (Country of Origin):
ES
The Ega-Master Wide Opening Adjustable Wrench has a plumbing wrench which provide maximum jaw opening and minimum thickness for optimal operability in confined spaces. It has Titacrom finish. The reinforced design for heavy-duty work that multiplies its tightening strength.

6 inch length

Wrench of 35mm

180g of weight

non slip comfort handle for maximum comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy