CK, 33 mm Jaw Capacity Adjustable Spanner, 250mm Overall, Adjustable Handle
- RS Stock No.:
- 244-2156
- Mfr. Part No.:
- T4366 250
- Brand:
- CK
Subtotal (1 unit)*
$92.20
(exc. GST)
$101.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.20 |
*price indicative
- RS Stock No.:
- 244-2156
- Mfr. Part No.:
- T4366 250
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 33 mm | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 250mm | |
| Handle Type | Adjustable | |
| Finish | Polished | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 33 mm | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 250mm | ||
Handle Type Adjustable | ||
Finish Polished | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Adjustable Wrenches has wide jaw which has precision ground, fully polished used for secure nut engagement.
Forged chrome vanadium for strength & durability. Extra capacity jaws up to 26% wider than standard patterns.
Related links
- CK Adjustable Spanner 38 mm Jaw Capacity, Adjustable Handle
- CK Adjustable Spanner 60 mm Jaw Capacity, Adjustable Handle
- CK Adjustable Spanner 29 mm Jaw Capacity, Adjustable Handle
- CK Adjustable Spanner 51 mm Jaw Capacity, Adjustable Handle
- CK Adjustable Spanner 24 mm Jaw Capacity, Adjustable Handle
- CK Adjustable Spanner 32 mm Jaw Capacity, Plastic Handle
- Facom Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Expert by Facom Adjustable Spanner 29 mm Jaw Capacity, Round Handle
