Bahco, 1.15 / 16 in Jaw Capacity Crow Foot, 55mm Overall
- RS Stock No.:
- 172-131
- Mfr. Part No.:
- 747-1.15/16
- Brand:
- Bahco
Subtotal (1 unit)*
$286.48
(exc. GST)
$315.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.48 |
*price indicative
- RS Stock No.:
- 172-131
- Mfr. Part No.:
- 747-1.15/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Crow Foot | |
| Jaw Capacity | 1.15 / 16 in | |
| Product Type | Wrench | |
| Overall Length | 55mm | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | RoHS Certificate of Compliance, Statement of conformity | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Crow Foot | ||
Jaw Capacity 1.15 / 16 in | ||
Product Type Wrench | ||
Overall Length 55mm | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals RoHS Certificate of Compliance, Statement of conformity | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Wrench, 1.15/16in Jaw Capacity, Crowfoot Open End Type - 747-1.15/16
This crowfoot open end wrench is designed for precision and performance in automotive repairs and mechanical tasks. With a jaw capacity of 1.15/16 inches and an overall length of 55mm, this tool integrates seamlessly into your collection of professional hand tools. It is manufactured from high-quality alloy steel and features a chrome plated finish, ensuring durability and a high-quality surface.
Features & Benefits
• Chrome plated finish enhances corrosion resistance and durability
• Constructed from high performance alloy steel for heavy-duty use
• 3/8 square drive provides compatibility with various socket sets
• Open end design allows for easy access to fasteners in tight spaces
• Meets ISO 1174 and DIN 3120 standards for quality assurance
• Single piece construction offers robustness and reliability during use
• Constructed from high performance alloy steel for heavy-duty use
• 3/8 square drive provides compatibility with various socket sets
• Open end design allows for easy access to fasteners in tight spaces
• Meets ISO 1174 and DIN 3120 standards for quality assurance
• Single piece construction offers robustness and reliability during use
Applications
• Used in automotive repairs for accessing difficult-to-reach fasteners
• Ideal for mechanical requiring high torque and precision
• Suitable for industrial settings where professional hand tools are essential
• Utilised in maintenance tasks across various types of machinery
• Ideal for mechanical requiring high torque and precision
• Suitable for industrial settings where professional hand tools are essential
• Utilised in maintenance tasks across various types of machinery
How does the chrome plated finish impact the tool's lifespan?
The chrome plated finish protects against corrosion and wear, extending the tool's lifespan even under harsh conditions.
What types of fasteners can this tool effectively work on?
This open end wrench is designed to work on a variety of hexagonal fasteners, especially those found in automotive applications.
Can it be used in confined spaces?
Yes, the open end design allows for ease of use in tight spaces where traditional wrenches may not fit.
What makes this alloy steel construction preferable for mechanical tasks?
Alloy steel provides superior strength and durability, ensuring that the wrench can withstand high stress during use without bending or breaking.
Related links
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Spanner Head 9/16 in
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 1/4 in, Chrome Finish
