Facom, 30 mm Jaw Capacity Adjustable Spanner, 250mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 234-9950
- Mfr. Part No.:
- 113A.10SR
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-9950
- Mfr. Part No.:
- 113A.10SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Jaw Capacity | 30 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 250mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Jaw Capacity 30 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 250mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 113A.SR series non sparking adjustable wrench is made up of copper beryllium alloy.
Length 250 mm
Related links
- Facom Adjustable Spanner 55mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 46mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 18 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 36mm Jaw Capacity Non-Sparking
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Metal Handle Non-Sparking
