Facom, 44 mm Jaw Capacity Adjustable Spanner, 385mm Overall, Insulated Handle

Subtotal (1 unit)*

$450.52

(exc. GST)

$495.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.52

*price indicative

RS Stock No.:
236-2116
Mfr. Part No.:
113.15TAVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Wrench Type

Adjustable Spanner

Jaw Capacity

44 mm

Product Type

Adjustable Spanner

Overall Length

385mm

Non-Sparking

No

Handle Type

Insulated

Finish

Insulated

Material

Alloy Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 113.AVSE series 1000 V insulated adjustable wrench has worm left hand rotation and insulation with safety colour coding. It has burnished finish.

Length 385 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy