Facom, 34 mm Jaw Capacity Adjustable Spanner, 310mm Overall, Insulated Handle
- RS Stock No.:
- 236-2115
- Mfr. Part No.:
- 113.12TAVSE
- Brand:
- Facom
Subtotal (1 unit)*
$260.67
(exc. GST)
$286.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.67 |
*price indicative
- RS Stock No.:
- 236-2115
- Mfr. Part No.:
- 113.12TAVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 34 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 310mm | |
| Handle Type | Insulated | |
| Finish | Insulated | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 34 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 310mm | ||
Handle Type Insulated | ||
Finish Insulated | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 113.AVSE series 1000 V insulated adjustable wrench has worm left hand rotation and insulation with safety colour coding. It has burnished finish.
Length 310 mm
- RS Stock No. 6880240
- Mfr. Part No. 8073V
Each
$184.34
- RS Stock No. 2215341
- Mfr. Part No. 632-10
Each
$74.27
- RS Stock No. 2726379
- Mfr. Part No. AC224VS
Each
$355.81
- RS Stock No. 7179166
- Mfr. Part No. 96C
Each
$527.23
Related links
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Facom Adjustable Spanner 44 mm Jaw Capacity, Insulated Handle
- Facom Adjustable Spanner 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Facom Adjustable Spanner 27 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Bahco Adjustable 34 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 43 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Penta Adjustable Spanner 26 mm Jaw Capacity, Insulated Handle VDE/1000V Approved












