BETA, 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm Jaw Capacity Pipe Wrench, 235mm Overall, Straight Handle
- RS Stock No.:
- 234-6151
- Mfr. Part No.:
- 187/B5
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6151
- Mfr. Part No.:
- 187/B5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm | |
| Overall Length | 235mm | |
| Non-Sparking | No | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm | ||
Overall Length 235mm | ||
Non-Sparking No | ||
Handle Type Straight | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Set of 5 swivelling with openable wrench in wallet. Ideal for pipe fittings.
Ideal for pipe fittings
