BETA Pipe Wrench, 205mm Overall, Straight Handle
- RS Stock No.:
- 234-6148
- Mfr. Part No.:
- 187 14X15
- Brand:
- BETA
Subtotal (1 unit)*
$114.47
(exc. GST)
$125.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.47 |
*price indicative
- RS Stock No.:
- 234-6148
- Mfr. Part No.:
- 187 14X15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 205mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 205mm | ||
Handle Type Straight | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Swivelling with openable wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 205mm
Ideal for pipe fittings
Related links
- BETA Self-Locking Straight Handle
- BETA Self-Locking Straight Handle
- BETA Pipe Straight Handle
- BETA Pipe Wrench Straight Handle
- BETA Pipe Wrench Straight Handle
- BETA 15 mm Socket Wrench with Straight Handle, 232mm Overall
- BETA Single Cone Open End Wrench 15 mm Jaw Capacity, Straight Handle
- BETA Single Cone Open End Wrench 14 mm Jaw Capacity, Straight Handle
