BETA Pipe Wrench, 235mm Overall, Straight Handle

Subtotal (1 unit)*

$129.44

(exc. GST)

$142.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.44

*price indicative

RS Stock No.:
234-6149
Mfr. Part No.:
187 16X17
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Wrench Type

Pipe Wrench

Product Type

Wrench

Non-Sparking

No

Overall Length

235mm

Handle Type

Straight

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Swivelling with openable wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 235mm

Ideal for pipe fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy