BETA, 32 → 36 mm² Jaw Capacity Pipe Wrench, 319mm Overall, Ergonomic Handle

Subtotal (1 unit)*

$89.88

(exc. GST)

$98.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.88

*price indicative

RS Stock No.:
225-7527
Mfr. Part No.:
3955 32X36
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Wrench Type

Pipe Wrench

Product Type

Wrench

Jaw Capacity

32 → 36 mm²

Non-Sparking

No

Overall Length

319mm

Handle Type

Ergonomic

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end wrench for universal headsets has chrome-plated and one jaw size of 32mm, other of size 36mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy