BETA, 15 mm Jaw Capacity Pipe Wrench, 205mm Overall, Straight Handle
- RS Stock No.:
- 225-7513
- Mfr. Part No.:
- 3952 15
- Brand:
- BETA
Subtotal (1 unit)*
$63.31
(exc. GST)
$69.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.31 |
*price indicative
- RS Stock No.:
- 225-7513
- Mfr. Part No.:
- 3952 15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 15 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Overall Length | 205mm | |
| Non-Sparking | No | |
| Handle Type | Straight | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 15 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Overall Length 205mm | ||
Non-Sparking No | ||
Handle Type Straight | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA simple cone wrench with chrome-plated and has jaw size 15mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Single Cone Open End Wrench 18 mm Jaw Capacity, Straight Handle
- BETA Single Cone Open End Wrench 13 mm Jaw Capacity, Straight Handle
- BETA Single Cone Open End Wrench 14 mm Jaw Capacity, Straight Handle
- BETA Single Cone Open End Wrench 32 to 36 mm² Jaw Capacity, Ergonomic Handle
- BETA Single Cone Open End Wrench 30 to 32 mm² Jaw Capacity, Ergonomic Handle
- SAM Open End Wrench 75 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 85 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 80 mm Jaw Capacity, Straight Handle
