BETA, 18 mm Jaw Capacity Pipe Wrench, 205mm Overall, Straight Handle

Subtotal (1 unit)*

$63.31

(exc. GST)

$69.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.31

*price indicative

RS Stock No.:
225-7516
Mfr. Part No.:
3952 18
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Wrench Type

Pipe Wrench

Jaw Capacity

18 mm

Product Type

Wrench

Overall Length

205mm

Non-Sparking

No

Handle Type

Straight

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA simple cone wrench with chrome-plated and has jaw size 18mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy