BETA, 40 mm Jaw Capacity Adjustable Spanner, 300mm Overall, Ergonomic Handle
- RS Stock No.:
- 616-623
- Mfr. Part No.:
- 111EN 300
- Brand:
- BETA
This image is representative of the product range
Subtotal (1 unit)*
$100.52
(exc. GST)
$110.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.52 |
*price indicative
- RS Stock No.:
- 616-623
- Mfr. Part No.:
- 111EN 300
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 40 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 300mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 40 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 300mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Wrench, 300mm Overall Length, 40mm Jaw Capacity - 111EN 300
This adjustable spanner is designed for fastening and loosening nuts and bolts across industrial settings, providing a versatile gripping solution for maintenance and assembly tasks. It combines a corrosion-resistant surface treatment with a shaped grip to support extended use in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Phosphated surface resists corrosion during regular site use
• Ergonomic handle reduces hand fatigue during prolonged operations
• Alloy steel construction withstands heavy mechanical stress
• Conforms to DIN3117 and ISO6787 for consistent manufacturing standards
• 40mm maximum jaw opening accommodates a wide range of fasteners
• 300mm overall length improves leverage for stubborn fittings
• Ergonomic handle reduces hand fatigue during prolonged operations
• Alloy steel construction withstands heavy mechanical stress
• Conforms to DIN3117 and ISO6787 for consistent manufacturing standards
• 40mm maximum jaw opening accommodates a wide range of fasteners
• 300mm overall length improves leverage for stubborn fittings
Applications
• Suitable for assembly work in automation equipment manufacturing
• Ideal for on-site electrical panel maintenance and adjustments
• Used for routine mechanical plant maintenance tasks
• Can be used for precision electronics cabinet installations
• Ideal for on-site electrical panel maintenance and adjustments
• Used for routine mechanical plant maintenance tasks
• Can be used for precision electronics cabinet installations
What material properties affect durability under torque?
The tool is MADE from alloy steel, offering high tensile strength and wear resistance for repeated torque applications.
How does the handle shape aid control during fine adjustments?
The ergonomic profile enhances grip stability, allowing better thumb and Palm placement for precise turning.
What standards ensure dimensional and functional consistency?
It is produced to meet DIN3117 and ISO6787 specifications, which govern key tolerances and performance criteria.
How does the surface treatment influence maintenance intervals?
The phosphated finish slows corrosion onset, reducing the need for frequent cleaning or replacement in typical industrial atmospheres.
Related links
- BETA Adjustable Spanner 29 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 15 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 45 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 34 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 24 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 54 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 62 mm Jaw Capacity, Ergonomic Handle
- Wera Adjustable Spanner 32 mm Jaw Capacity, Ergonomic Handle
