Gedore, 52 mm Jaw Capacity Plier Wrench, 265mm Overall, Ergonomic Handle
- RS Stock No.:
- 608-504
- Mfr. Part No.:
- 3112268
- Brand:
- Gedore
Subtotal (1 unit)*
$184.57
(exc. GST)
$203.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.57 |
*price indicative
- RS Stock No.:
- 608-504
- Mfr. Part No.:
- 3112268
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Wrench Type | Plier Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 52 mm | |
| Overall Length | 265mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| Material | Heat-Treated Steel | |
| Standards/Approvals | DIN ISO 5743 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Wrench Type Plier Wrench | ||
Product Type Wrench | ||
Jaw Capacity 52 mm | ||
Overall Length 265mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
Material Heat-Treated Steel | ||
Standards/Approvals DIN ISO 5743 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Pliers wrench set is a versatile tool designed to function as both a spanner and a pair of pliers, making it an essential addition to any toolbox. Crafted from specially hardened and tempered steel, this adjustable tool offers exceptional strength and durability, allowing you to tackle a wide range of applications with ease. It effectively replaces two complete open-ended spanner sets, accommodating both metric and imperial sizes. Its ergonomic design ensures optimal hand positioning for comfortable use, while the sliding mechanism facilitates quick and effortless adjustments. This tool not only promotes careful assembly of delicate bolt connections but also allows for play-free positioning, protecting the edges of your workpieces.
One tool that combines the functions of a spanner and pliers
Can substitute two complete sets of open ended spanners, both metric and inch
Constructed from high strength glass steel for maximum durability
Ergonomically designed handle for comfortable use during extended tasks
Sliding mechanism and parallel jaws allow for quick size adjustments
Offers secure locking of the selected opening size
Ideal for use as a ratchet spanner for tightening and loosening hexagonal screws and nuts
High ratio design for increased clamping and pressing force
May be used as a portable vice, enhancing versatility
Protection jaws are available, further extending its use
Available in steel grey with blue dipped non slip or chrome plated finishes
Related links
- Gedore Plier Wrench 52 mm Jaw Capacity, Insulated Handle
- Gedore Plier Wrench 42 mm Jaw Capacity, Insulated Handle
- BETA Single Cone Open End Wrench 32 to 36 mm² Jaw Capacity, Ergonomic Handle
- BETA Single Cone Open End Wrench 30 to 32 mm² Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 45 mm Jaw Capacity, Ergonomic Handle
- Wera Adjustable Spanner 32 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 40 mm Jaw Capacity, Ergonomic Handle
- Knipex Box Wrench 24 mm Jaw Capacity VDE/1000V Approved
