SAM, 70 mm Jaw Capacity Open End Wrench, 550mm Overall, Straight Handle
- RS Stock No.:
- 270-9982
- Mfr. Part No.:
- 69-70
- Brand:
- SAM
Subtotal (1 unit)*
$204.28
(exc. GST)
$224.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.28 |
*price indicative
- RS Stock No.:
- 270-9982
- Mfr. Part No.:
- 69-70
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 70 mm | |
| Overall Length | 550mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN 894 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 70 mm | ||
Overall Length 550mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN 894 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM single open end power wrench made by forged steel with treated carbon. The thickness of the head enable to hold all the height of the nut and it is essential for important mechanics with very high tightening torque.
A hole at the end of the handle to hang the wrench
Guarantee O
Related links
- SAM Open End Wrench 32 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 80 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 75 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 85 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 100 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 10 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 26 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 95 mm Jaw Capacity, Standard Handle
