Gedore, 42 mm Jaw Capacity Plier Wrench, 190mm Overall, Insulated Handle

Subtotal (1 unit)*

$156.16

(exc. GST)

$171.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.16

*price indicative

RS Stock No.:
608-485
Mfr. Part No.:
3112438
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Wrench

Jaw Capacity

42 mm

Wrench Type

Plier Wrench

Overall Length

190mm

Handle Type

Insulated

Finish

Chrome Plated

Material

Heat-Treated Steel

Standards/Approvals

DIN ISO 5743

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Pliers wrench set is an innovative multi-tool designed to combine the functionality of both spanners and pliers. With its adjustable jaws, this tool is perfect for a diverse range of applications, providing a secure grip while accommodating various bolt and nut sizes. Whether you're tightening delicate fittings or undertaking heavy-duty tasks, this wrench set ensures precision and control, making it an essential addition to any toolkit. Its ergonomic design allows for comfortable handling, while the robust construction guarantees durability and longevity, even under demanding conditions. Experience the versatility and effectiveness of this pliers wrench set, engineered for professionals and DIY enthusiasts alike.

One tool that functions as both a spanner and pliers

DIN ISO 5743 compliant, ensuring professional grade quality

Replaces two complete spanner sets, catering to both metric and inch fasteners

Allows for careful assembly of bolt connections without damaging surfaces

Offers play free positioning for added precision in applications

Sliding mechanism enables quick adjustments with nearly stepless settings

Secure locking feature for robust size selection

Can be used as a ratchet spanner for fast tightening and loosening

Crafted from hardened steel for maximum durability under load

Versatile enough to serve as a powerful vice

Optimised ergonomic design for comfort and effective hand positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy