Stanley FMMT82676-0 1/4 in Ratchet with Straight Handle, 225mm Overall

Subtotal (1 unit)*

$58.49

(exc. GST)

$64.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.49

*price indicative

RS Stock No.:
561-837
Mfr. Part No.:
FMMT82676-0
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Ratchet

Drive Size

1/4in

Handle Type

Straight

Head Shape

Pear

Overall Length

225mm

Model Number

FMMT82676-0

Material

Chrome Vanadium Steel

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Ratchet, 1/4in Drive Size, 22.5cm Overall Length - FMMT82676-0


This ratchet is a hand tool designed to turn fasteners in confined or general workshop settings. It features a pear-shaped head and a straight handle to facilitate access and control while working on mechanical assemblies where a Compact reversing action is required.

Features and Benefits:


• 1/4in drive delivers fine incremental torque control
• Chrome vanadium steel construction improves wear resistance
• Chrome finish offers surface protection against corrosion
• Pear head profile enhances access in restricted areas
• Straight handle design provides steady manual leverage

Applications


• Suitable for tightening small fasteners in engine bays
• Ideal for maintenance of precision machinery components
• Used with 1/4in sockets for electronics assembly tasks
• Can be used for servicing bicycle and motorcycle fittings
• Used for light automotive repair and interior trim work

What material ensures the tool withstands workshop use?


The tool is MADE from chrome vanadium steel, which provides enhanced hardness and durability for repeated hand use.

How does the head shape affect accessibility in tight spaces?


The pear-shaped head reduces obstruction around the fastener, allowing access where larger heads cannot fit.

What finish is applied to reduce surface degradation?


A chrome surface finish is applied to the metal to resist corrosion and simplify cleaning.

Which drive size should be selected for small socket compatibility?


The 1/4in drive is intended for use with small sockets and accessories suited to fine-thread fasteners.

How long is the tool for handling and storage considerations?


The overall length measures 22.5 cm, balancing reach with Compact storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy